VISHAY K153K15X7RF53L2
| Manufacturer | |
| MPN | K153K15X7RF53L2 |
| LCSC Part # | C1625529 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 15nF X7R ±10% 50V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0497 | $ 0.05 |
| 200+ | $ 0.0193 | $ 3.86 |
| 500+ | $ 0.0186 | $ 9.30 |
| 1,000+ | $ 0.0183 | $ 18.30 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
C1625529 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RDER71H153K0S1H03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.7106 | ||
| RCER71H153K0DBH03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.1288 | ||
| K153K10X7RF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0409 | ||
| K153K10X7RF53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0409 | ||
| K153K15X7RF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0475 | ||
| K153K15X7RF5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0345 | ||
| K153K10X7RF5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0396 | ||
| RDER72A153K0P1H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.1282 | ||
| RDER72A153K0S1H03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.1531 | ||
| RCER72A153K0DBH03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.1479 | ||
| RCER72A153K0A2H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.1542 | ||
| K153K15X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1116 | ||
| K153K15X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1116 | ||
| K153K15X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.2779 | ||
| K153K15X7RK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1891 | ||
| K153K15X7RK5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1769 | ||
| K153K15X7RK5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1182 | ||
| K153M10X7RF53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0396 | ||
| K153M10X7RF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0382 | ||
| K153M15X7RF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0475 |

