VISHAY S471K29X7RP65K7R
| Manufacturer | |
| MPN | S471K29X7RP65K7R |
| LCSC Part # | C1625523 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 470pF X7R ±10% 2kV Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0632 | $ 0.06 |
| 200+ | $ 0.0245 | $ 4.90 |
| 500+ | $ 0.0236 | $ 11.80 |
| 1,000+ | $ 0.0232 | $ 23.20 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
C1625523 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S471K29Y5PP63K5R | VISHAY | Through Hole,P=5mm | 50 | $ 0.1107 | ||
| CT81-M6Y5P1B471KSEW | FH | Through Hole,P=5mm | 720 | $ 0.0409 | ||
| S07B1B471KN0B0S0N0 | STE | Through Hole,P=5mm | 770 | $ 0.0473 | ||
| DCH471K26Y5PP6JL5A0 | SHM | Through Hole,P=5mm | 920 | $ 0.0354 | ||
| CK45-B3DD471KYVNA | TDK | Through Hole,P=5mm | 10,020 | $ 0.0386 | ||
| R06B1B471KN0B0S0N0 | STE | Through Hole,P=5mm | 6,780 | $ 0.0359 | ||
| DCH471K26Y5PP6FJ5A0 | SHM | Through Hole,P=5mm | 60 | $ 0.0412 | ||
| S471K29X7RP6BK7R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0632 | ||
| S471K29X7RP6UK5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0716 | ||
| S471K29X7RP6TK5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0456 | ||
| S471K29Y5PP6UK5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0677 | ||
| S471K29Y5PP6TK5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0455 | ||
| S471K29Y5PP6TK7R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0504 | ||
| S07B3B471KA5B0S0N0 | STE | Through Hole,P=5mm | 0 | $ 0.0419 | ||
| S07B2B471KN0B0S0N0 | STE | Through Hole,P=5mm | 0 | $ 0.0479 | ||
| DEBB33D471KA2B | muRata | Through Hole,P=5mm | 0 | $ 0.1062 | ||
| CK45-B3DD471KYNNA | TDK | Through Hole,P=5mm | 0 | $ 0.0292 | ||
| CT81M6Y5P1B471KSEAT0 | FH | Through Hole,P=5mm | 0 | $ 0.0256 | ||
| R06B1B471KQ0T0S0N0 | STE | Through Hole,P=5mm | 0 | $ 0.0401 | ||
| LN202471K080D3EAEH | Walsin | Through Hole,P=5mm | 0 | $ 0.0219 |

