VISHAY K472K15X7RH5UH5
| Manufacturer | |
| MPN | K472K15X7RH5UH5 |
| LCSC Part # | C1625124 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 4.7nF X7R ±10% 100V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0457 | $ 0.05 |
| 200+ | $ 0.0177 | $ 3.54 |
| 500+ | $ 0.0171 | $ 8.55 |
| 1,000+ | $ 0.0168 | $ 16.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FG26X7R2J472KNT06 | TDK | Through Hole,P=5mm | 30 | $ 0.1473 | ||
| RDER72A472K0K1H03B | muRata | Through Hole,P=5mm | 0 | $ 0.1056 | ||
| RDER72A472K0M1H03A | muRata | Through Hole,P=5mm | 0 | $ 0.1058 | ||
| K472K15X7RH53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.053 | ||
| K472K10X7RH5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0563 | ||
| K472K10X7RH53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0538 | ||
| K472K10X7RH5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0391 | ||
| K472K15X7RH5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0367 | ||
| K472K15X7RK5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1099 | ||
| K472K15X7RK53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1099 | ||
| K472K15X7RK5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1067 | ||
| RDER72E472K1M1H03A | muRata | Through Hole,P=5mm | 0 | $ 0.1284 | ||
| K472K20X7RL5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1697 | ||
| K472K20X7RL53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1697 | ||
| K472K20X7RL5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1133 | ||
| RDER72J472K2M1H03A | muRata | Through Hole,P=5mm | 0 | $ 0.0822 | ||
| FG26X7R2J472KNT00 | TDK | Through Hole,P=5mm | 0 | $ 0.0767 | ||
| RDER73A472K2M1H03A | muRata | Through Hole,P=5mm | 0 | $ 0.1625 | ||
| RDER73A472K2K1H03B | muRata | Through Hole,P=5mm | 0 | $ 0.3468 | ||
| K472M15X7RH5WH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0506 |

