VISHAY K151K10C0GH5UL2
| Manufacturer | |
| MPN | K151K10C0GH5UL2 |
| LCSC Part # | C1624656 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 150pF C0G ±10% 100V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0479 | $ 0.05 |
| 200+ | $ 0.0185 | $ 3.70 |
| 500+ | $ 0.0179 | $ 8.95 |
| 1,000+ | $ 0.0176 | $ 17.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
C1624656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K151K10C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0479 | ||
| K151K15C0GH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0864 | ||
| K151K15C0GH55L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0864 | ||
| K151K15C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0864 | ||
| K151K10C0GH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0321 | ||
| K151K15C0GH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0896 | ||
| K151K15C0GK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1078 | ||
| K151K15C0GK5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.072 | ||
| K151K15C0GK5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1118 | ||
| FA18C0G2A151JNU00 | TDK | Through Hole,P=2.5mm | 0 | $ 0.056 | ||
| K151J10C0GH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0479 | ||
| K151J15C0GH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0864 | ||
| K151J15C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0864 | ||
| K151J10C0GH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0321 | ||
| K151J15C0GH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0577 | ||
| K151J10C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0497 | ||
| K151J15C0GK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1078 | ||
| K151J15C0GK5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1078 | ||
| K151J15C0GK5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.072 | ||
| K151K10X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.043 |

