VISHAY K332K15X7RF53K2
| Manufacturer | |
| MPN | K332K15X7RF53K2 |
| LCSC Part # | C1624435 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 3.3nF X7R ±10% 50V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0508 | $ 0.05 |
| 200+ | $ 0.0197 | $ 3.94 |
| 500+ | $ 0.019 | $ 9.50 |
| 1,000+ | $ 0.0187 | $ 18.70 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
C1624435 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K332K15X7RF5TL2 | VISHAY | Through Hole,P=2.5mm | 95 | $ 0.0775 | ||
| RDER71H332K0P1H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.2535 | ||
| RDER71H332K0S1H03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.1404 | ||
| RCER71H332K0A2H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.1478 | ||
| K332K10X7RF53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0424 | ||
| K332K15X7RF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0508 | ||
| K332K15X7RF53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.052 | ||
| K332K10X7RF5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0981 | ||
| K332K10X7RF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0981 | ||
| RDER72A332K0P1H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.1272 | ||
| RDER72A332K0S1H03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.1425 | ||
| RCER72A332K0DBH03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.1308 | ||
| FA18X7R2A332KNU00 | TDK | Through Hole,P=2.5mm | 0 | $ 0.0594 | ||
| K332K10X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0538 | ||
| K332K15X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0525 | ||
| K332K15X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.055 | ||
| K332K10X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0391 | ||
| K332K15X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0382 | ||
| K332K10X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0559 | ||
| K332K15X7RK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1078 |

