VISHAY VJ0603Y332JXJCW1BC
| Manufacturer | |
| MPN | VJ0603Y332JXJCW1BC |
| LCSC Part # | C1624341 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±5% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0354 | $ 0.04 |
| 200+ | $ 0.0137 | $ 2.74 |
| 500+ | $ 0.0132 | $ 6.60 |
| 1,000+ | $ 0.013 | $ 13.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
C1624341 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C332J4REC7411 | KEMET | 0603 | 0 | $ 0.0135 | ||
| C0603C332J4REC7867 | KEMET | 0603 | 0 | $ 0.0135 | ||
| C0603C332J4RECAUTO | KEMET | 0603 | 0 | $ 0.0184 | ||
| C0603X332J4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.023 | ||
| C0603C332J4RACTU | KEMET | 0603 | 0 | $ 0.0646 | ||
| C0603C332J4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.0236 | ||
| C0603X332J4RECAUTO | KEMET | 0603 | 0 | $ 0.0311 | ||
| C0603C332J4RAC7867 | KEMET | 0603 | 0 | $ 0.0812 | ||
| C0603X332J4REC7411 | KEMET | 0603 | 0 | $ 0.0216 | ||
| C0603X332J4REC7867 | KEMET | 0603 | 0 | $ 0.0216 | ||
| 0603Y0160332JXT | Knowles | 0603 | 0 | $ 0.1273 | ||
| MA0603XR332J160 | Meritek | 0603 | 0 | $ 0.0116 | ||
| C0603X7R160-332JNE | Venkel | 0603 | 0 | $ 0.0102 | ||
| C0603X7R160-332JNP | Venkel | 0603 | 0 | $ 0.0102 | ||
| VJ0603Y332JLJAJ32 | VISHAY | 0603 | 0 | $ 0.3302 | ||
| VJ0603Y332JXJPW1BC | VISHAY | 0603 | 0 | $ 0.026 | ||
| GA0603Y332JBJAT31G | VISHAY | 0603 | 0 | $ 0.0312 | ||
| VJ0603Y332JXJAC | VISHAY | 0603 | 0 | $ 0.0479 | ||
| VJ0603Y332JXJAP | VISHAY | 0603 | 0 | $ 0.0479 | ||
| 0603B332J160CT | Walsin | 0603 | 0 | $ 0.0121 |

