VISHAY D151K20Y5PH6VJ5R
| Manufacturer | |
| MPN | D151K20Y5PH6VJ5R |
| LCSC Part # | C1623957 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 150pF Y5P ±10% 100V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 150pF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0411 | $ 0.04 |
| 200+ | $ 0.016 | $ 3.20 |
| 500+ | $ 0.0154 | $ 7.70 |
| 1,000+ | $ 0.0151 | $ 15.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 150pF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DCH151K22Y5PN6FJ5A0 | SHM | Through Hole,P=5mm | 1,440 | $ 0.0338 | ||
| D151K20Y5PH65J5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0411 | ||
| D151K20Y5PH63J5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0411 | ||
| D151K20Y5PH6TJ5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0257 | ||
| DCH151K22Y5PN6FL5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0276 | ||
| DCH151K22Y5PN6WL5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0222 | ||
| DCH151K22Y5PN6BL5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0199 | ||
| HGK3AB151KA2BW | WMEC | Through Hole,P=5mm | 0 | $ 0.0425 | ||
| CT81-M5Y5P1B151KSEW | FH | Through Hole,P=5mm | 0 | $ 0.0319 | ||
| DCH151K26Y5PPEFJ5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0384 | ||
| R06B1B151KN0B0S0N0 | STE | Through Hole,P=5mm | 0 | $ 0.0361 | ||
| R06B1B151KQ0T0S0N0 | STE | Through Hole,P=5mm | 0 | $ 0.039 | ||
| HGK3DB151KA2BW | WMEC | Through Hole,P=5mm | 0 | $ 0.0777 | ||
| D151K20X7RL6UJ5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0604 | ||
| F151K20Y5RL63J5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0803 | ||
| F151K20Y5RL6TJ5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0502 |

