LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi China Resources Huajing Microelectronics CS3205B8 product image
  • CS3205B8 thumbnail 1
  • CS3205B8 thumbnail 2
  • CS3205B8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wuxi China Resources Huajing Microelectronics CS3205B8

Manufacturer
MPN
CS3205B8
LCSC Part #
C162393
Packaging
ITO-220AB-3
Customer #
Key Attributes
55V 120A 4V 230W 8.5mΩ@10V 1 N-channel N-Channel ITO-220AB-3 Single FETs, MOSFETs
Datasheetpdf iconWuxi China Resources Huajing Microelectronics CS3205B8
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8806$ 0.88
10+$ 0.7506$ 7.51
50+$ 0.6856$ 34.28
100+$ 0.6207$ 62.07
500+$ 0.5833$ 291.65
1,000+$ 0.5638$ 563.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerWuxi China Resources Huajing Microelectronics
PackagingITO-220AB-3
Operating Temperature-
Drain to Source Voltage55V
Output Capacitance(Coss)903pF
Current - Continuous Drain(Id)120A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation230W
Reverse Transfer Capacitance (Crss@Vds)68pF
RDS(on)8.5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)4.395nF
Gate Charge(Qg)74nC@10V
TypeN-Channel

Introduction

AI Translation

CS3205 B8 is a silicon N-channel enhancement-mode VDMOSFET fabricated using self-aligned planar technology, offering reduced conduction losses, improved switching performance, and enhanced avalanche energy capability. This transistor is suitable for various power switching circuits to achieve system miniaturization and higher efficiency. Available in TO-220AB package, RoHS compliant.

Features

AI Translation
  • Fast switching
  • Low on-resistance (Rdson ≤ 8.5mΩ)
  • Low gate charge (typical: 74nC)
  • Low reverse transfer capacitance (typical: 68pF)
  • 100% single-pulse avalanche energy tested

Applications

AI Translation
  • Automotive
  • DC motor control
  • Class D amplifier

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CS120N08A8Wuxi China Resources Huajing MicroelectronicsTO-220F-30$ 0.7506