VISHAY 293D105X9016A2TE3
| Manufacturer | |
| MPN | 293D105X9016A2TE3 |
| LCSC Part # | C162327 |
| Packaging | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 1uF ±10% 16V CASE-A-3216-18(mm) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-A-3216-18(mm) | |
| Capacitance | 1uF | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 9.3Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-A-3216-18(mm) | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 9.3Ω@100kHz | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
In-Stock: 18,025
18,025 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1971$ 0.1873 | $ 0.94 |
| 50+ | $ 0.162$ 0.1539 | $ 7.70 |
| 150+ | $ 0.1469$ 0.1396 | $ 20.94 |
| 500+ | $ 0.1281$ 0.1217 | $ 60.85 |
| 2,000+ | $ 0.1076$ 0.1023 | $ 204.60 |
| 4,000+ | $ 0.1026$ 0.0975 | $ 390.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-A-3216-18(mm) | |
| Capacitance | 1uF | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 9.3Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-A-3216-18(mm) | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 9.3Ω@100kHz | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C162327 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



