KEMET C333C105M5U5TA
| Manufacturer | |
| MPN | C333C105M5U5TA |
| LCSC Part # | C1622792 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1uF Z5U ±20% 50V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 1uF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1229 | $ 0.12 |
| 250+ | $ 0.0476 | $ 11.90 |
| 500+ | $ 0.0459 | $ 22.95 |
| 1,000+ | $ 0.0451 | $ 45.10 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 1uF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C1622792 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C322C105M5U5TA | KEMET | Through Hole | 0 | $ 0.1663 | ||
| C340C105M5U5TA | KEMET | Through Hole | 0 | $ 0.2737 | ||
| C330C105M5U5HA | KEMET | Through Hole | 0 | $ 0.2737 | ||
| C330C105M5U5TA7305 | KEMET | Through Hole | 0 | $ 0.1746 | ||
| C333C105M5U5TA7301 | KEMET | Through Hole | 0 | $ 0.0866 | ||
| C336C105M5U5TA7301 | KEMET | Through Hole | 0 | $ 0.1898 | ||
| C330C105Z5U5TA | KEMET | Through Hole | 0 | $ 0.2446 | ||
| C333C105Z5U5TA | KEMET | Through Hole | 0 | $ 0.2446 | ||
| KVD500L105M32A0T00 | NCC | Through Hole | 0 | $ 0.488 | ||
| KTD500B105M32A0T00 | NCC | Through Hole | 0 | $ 0.1984 |

