TDK CC45SL3FD150JYGNA
| Manufacturer | |
| MPN | CC45SL3FD150JYGNA |
| LCSC Part # | C1621772 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 15pF SL ±5% 3kV Through Hole,P=7.5mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 15pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 7.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0584 | $ 0.06 |
| 200+ | $ 0.0226 | $ 4.52 |
| 500+ | $ 0.0218 | $ 10.90 |
| 1,000+ | $ 0.0214 | $ 21.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 15pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 7.5mm |
Report an ErrorShow similar products (0) >
C1621772 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S07S1E150KQ0T0S0N0 | STE | Through Hole,P=7.5mm | 950 | $ 0.0537 | ||
| S07S3E150KA5B0S0N0 | STE | Through Hole,P=7.5mm | 10 | $ 0.0454 | ||
| CC45SL3FD150JYVNA | TDK | Through Hole,P=7.5mm | 0 | $ 0.0638 | ||
| CC45SL3JD150JYVNA | TDK | Through Hole,P=7.5mm | 0 | $ 0.1902 | ||
| CC45SL3JD150JYGNA | TDK | Through Hole,P=7.5mm | 0 | $ 0.068 | ||
| CC45SL3JD150JYNNA | TDK | Through Hole,P=7.5mm | 0 | $ 0.1181 | ||
| S07S1E150KN0B0S0N0 | STE | Through Hole,P=7.5mm | 0 | $ 0.0511 | ||
| S150K33SL0R63K7R | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.063 |

