TDK B43510A6397M87
| Manufacturer | |
| MPN | B43510A6397M87 |
| LCSC Part # | C1621163 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 500V 390uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 390uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.5399 | $ 16.54 |
| 200+ | $ 6.4008 | $ 1280.16 |
| 500+ | $ 6.1755 | $ 3087.75 |
| 1,000+ | $ 6.0643 | $ 6064.30 |
Standard Packaging72/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 390uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43544A6397M067 | TDK | Through Hole | 0 | $ 4.3998 | ||
| B43544A6397M087 | TDK | Through Hole | 0 | $ 4.6221 | ||
| B43547A6397M000 | TDK | Through Hole | 0 | $ 6.2276 | ||
| MAL215779391E3 | VISHAY | Through Hole | 0 | $ 15.3005 | ||
| MAL215989391E3 | VISHAY | Through Hole | 0 | $ 17.2329 | ||
| B43541A7397M002 | TDK | Through Hole | 0 | $ 6.0675 | ||
| B43512A5397M000 | TDK | Through Hole | 0 | $ 4.1716 | ||
| B43601B5397M62 | TDK | Through Hole | 0 | $ 14.6735 | ||
| B43601B5397M60 | TDK | Through Hole | 0 | $ 14.6735 | ||
| B43231A5397M | TDK | Through Hole | 0 | $ 6.9657 |

