muRata RCE5C2A821J0M1H03A
| Manufacturer | |
| MPN | RCE5C2A821J0M1H03A |
| LCSC Part # | C1620896 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 820pF ±5% 100V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1143 | $ 0.11 |
| 200+ | $ 0.0443 | $ 8.86 |
| 500+ | $ 0.0427 | $ 21.35 |
| 1,000+ | $ 0.0419 | $ 41.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
C1620896 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RDE5C2A821J0M1H03A | muRata | Through Hole,P=5mm | 0 | $ 0.1222 | ||
| RDE5C2A821J0K1H03B | muRata | Through Hole,P=5mm | 0 | $ 0.1406 | ||
| K821J15C0GH5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.111 | ||
| K821J15C0GH53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.111 | ||
| K821J15C0GH5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1297 | ||
| K821J15C0GK5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1377 | ||
| K821J15C0GK5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.092 | ||
| K821J15C0GK53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1428 | ||
| K821J20C0GL5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.3095 | ||
| K821J20C0GL53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.3095 | ||
| K821J20C0GL5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2107 |

