VISHAY S471K29Y5PP63K5R
| Manufacturer | |
| MPN | S471K29Y5PP63K5R |
| LCSC Part # | C1620170 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 470pF 2kV Y5P TH |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 470pF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1107 | $ 0.55 |
| 50+ | $ 0.1084 | $ 5.42 |
| 150+ | $ 0.1068 | $ 16.02 |
| 500+ | $ 0.1053 | $ 52.65 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 470pF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
C1620170 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CT81-M6Y5P1B471KSEW | FH | Through Hole,P=5mm | 720 | $ 0.0409 | ||
| S07B1B471KN0B0S0N0 | STE | Through Hole,P=5mm | 880 | $ 0.0473 | ||
| DCH471K26Y5PP6JL5A0 | SHM | Through Hole,P=5mm | 920 | $ 0.0354 | ||
| R06B3B471KA5B0S0N0 | STE | Through Hole,P=5mm | 280 | $ 0.038 | ||
| DCH471K26Y5PP6FJ5C8 | SHM | Through Hole,P=5mm | 80 | $ 0.0415 | ||
| R06B1B471KN0B0S0N0 | STE | Through Hole,P=5mm | 80 | $ 0.0358 | ||
| DCH471K26Y5PP6FJ5A0 | SHM | Through Hole,P=5mm | 60 | $ 0.0412 | ||
| DCH471K30Y5PR6BL5A0 | SHM | Through Hole,P=5mm | 350 | $ 0.0593 | ||
| S471K29Y5PP6UK5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0677 | ||
| S471K29Y5PP6TK5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0455 | ||
| S471K29Y5PP6TK7R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0504 | ||
| S07B3B471KA5B0S0N0 | STE | Through Hole,P=5mm | 0 | $ 0.0419 | ||
| S07B2B471KN0B0S0N0 | STE | Through Hole,P=5mm | 0 | $ 0.0479 | ||
| CT81M6Y5P1B471KSEAT0 | FH | Through Hole,P=5mm | 0 | $ 0.0256 | ||
| CT81-M6Y5P1B471KSE | FH | Through Hole,P=5mm | 0 | $ 0.0408 | ||
| DCH471K26Y5PP60L5C8 | SHM | Through Hole,P=5mm | 0 | $ 0.0317 | ||
| DCH471K26Y5PP6DK5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0293 | ||
| DCH471K26Y5PP6WJ5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.03 | ||
| R06B1B471KQ0T0S0N0 | STE | Through Hole,P=5mm | 0 | $ 0.0401 | ||
| HGK3DB471KG2BW | WMEC | Through Hole,P=5mm | 0 | $ 0.0758 |

