LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics CL31B106KOHNFNE product image
  • CL31B106KOHNFNE thumbnail 1
  • CL31B106KOHNFNE thumbnail 2
  • CL31B106KOHNFNE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samsung Electro-Mechanics CL31B106KOHNFNERoHS

Manufacturer
MPN
CL31B106KOHNFNE
LCSC Part #
C16195882
Packaging
1206
Customer #
Key Attributes
10uF X7R ±10% 16V 1206 Ceramic Capacitors RoHS
Datasheetpdf iconSamsung Electro-Mechanics CL31B106KOHNFNE
In-Stock: 5,675
5,675 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.257$ 1.29
50+$ 0.2107$ 10.54
150+$ 0.1908$ 28.62
500+$ 0.1661$ 83.05
2,000+$ 0.1551$ 310.20
4,000+$ 0.1484$ 593.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging1206
Capacitance10uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating16V