KEMET ALC70C154KP040
| Manufacturer | |
| MPN | ALC70C154KP040 |
| LCSC Part # | C1619158 |
| Packaging | Through Hole,D50xL105mm |
| Customer # | |
| Key Attributes | ±20% 40V 0.15F 9mΩ@100Hz Through Hole,D50xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D50xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 18000hrs@85℃ | |
| Capacitance | 0.15F | |
| Ripple Current | 19.32A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 9mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 50mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D50xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 18000hrs@85℃ | |
| Capacitance | 0.15F |
| Type | Description | |
|---|---|---|
| Ripple Current | 19.32A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 9mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 50mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.5857 | $ 21.59 |
| 200+ | $ 8.3545 | $ 1670.90 |
| 500+ | $ 8.0606 | $ 4030.30 |
| 1,000+ | $ 7.916 | $ 7916.00 |
Standard Packaging24/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D50xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 18000hrs@85℃ | |
| Capacitance | 0.15F | |
| Ripple Current | 19.32A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 9mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 50mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D50xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 18000hrs@85℃ | |
| Capacitance | 0.15F |
| Type | Description | |
|---|---|---|
| Ripple Current | 19.32A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 9mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 50mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALC70E154KP040 | KEMET | Through Hole,D50xL105mm | 0 | $ 22.0181 | ||
| ALC70H154KP040 | KEMET | Through Hole,D50xL105mm | 0 | $ 21.7198 | ||
| ALC70G154KP040 | KEMET | Through Hole,D50xL105mm | 0 | $ 21.5383 |

