VISHAY MAL210235472E3
| Manufacturer | |
| MPN | MAL210235472E3 |
| LCSC Part # | C1618673 |
| Packaging | Screw Terminals,D76xL111.7mm |
| Customer # | |
| Key Attributes | ±20% 350V 4700uF 34mΩ@100Hz Screw Terminals,D76xL111.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL111.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 4700uF | |
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 15A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 34mΩ@100Hz | |
| Height - Seated (Max) | 111.7mm | |
| Diameter | 76mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL111.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 4700uF | |
| Lifetime | 10000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 15A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 34mΩ@100Hz | |
| Height - Seated (Max) | 111.7mm | |
| Diameter | 76mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 106.7696 | $ 106.77 |
| 200+ | $ 41.3187 | $ 8263.74 |
| 500+ | $ 39.8663 | $ 19933.15 |
| 1,000+ | $ 39.1486 | $ 39148.60 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL111.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 4700uF | |
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 15A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 34mΩ@100Hz | |
| Height - Seated (Max) | 111.7mm | |
| Diameter | 76mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL111.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 4700uF | |
| Lifetime | 10000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 15A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 34mΩ@100Hz | |
| Height - Seated (Max) | 111.7mm | |
| Diameter | 76mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL210275472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 106.7696 | ||
| MAL210255472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 104.3463 | ||
| MAL210215472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 124.8419 | ||
| MAL210278472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 116.8762 | ||
| MAL210238472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 116.8762 | ||
| MAL210256472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 118.8518 | ||
| MAL210236472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 121.0528 | ||
| MAL210415472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 137.2948 | ||
| MAL210455472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 137.2948 | ||
| MAL210475472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 139.718 | ||
| MAL210276472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 144.9798 |

