Nichicon LNX2L182MSEHBB
| Manufacturer | |
| MPN | LNX2L182MSEHBB |
| LCSC Part # | C1618486 |
| Packaging | Screw Terminals,D76.2xL113mm |
| Customer # | |
| Key Attributes | ±20% 550V 1800uF Screw Terminals,D76.2xL113mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL113mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 1800uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 9.38A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 113mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL113mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 1800uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 9.38A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 113mm | |
| Diameter | 76.2mm |
Introduction
This product features screw terminal type construction with high ripple capability and extended service life at 85°C. Suitable for inverter circuits in industrial power supplies and similar applications. Offers high ripple current capacity for ultra-high voltage applications. When rated ripple current is applied at 85°C, it delivers high reliability with a long service life of 20000 hours. Size range extended to 100mm diameter × 250L. Flame-retardant electrolyte type available. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
- Screw terminal type
- 85°C high ripple, long life
- High ripple current, for ultra-high voltage applications
- 20000 hours high reliability long life at 85°C rated ripple current applied
- Size range extended to diameter 100×250L
- Flame-retardant electrolyte type available
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
Applications
Inverter circuits in industrial power supplies, etc.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 69.8945 | $ 69.89 |
| 200+ | $ 27.0494 | $ 5409.88 |
| 500+ | $ 26.0986 | $ 13049.30 |
| 1,000+ | $ 25.6294 | $ 25629.40 |
Standard Packaging5/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL113mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 1800uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 9.38A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 113mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL113mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 1800uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 9.38A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 113mm | |
| Diameter | 76.2mm |
Introduction
This product features screw terminal type construction with high ripple capability and extended service life at 85°C. Suitable for inverter circuits in industrial power supplies and similar applications. Offers high ripple current capacity for ultra-high voltage applications. When rated ripple current is applied at 85°C, it delivers high reliability with a long service life of 20000 hours. Size range extended to 100mm diameter × 250L. Flame-retardant electrolyte type available. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
- Screw terminal type
- 85°C high ripple, long life
- High ripple current, for ultra-high voltage applications
- 20000 hours high reliability long life at 85°C rated ripple current applied
- Size range extended to diameter 100×250L
- Flame-retardant electrolyte type available
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
Applications
Inverter circuits in industrial power supplies, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LNX2L182MSEHBN | Nichicon | Screw Terminals,D76.2xL113mm | 0 | $ 71.2976 | ||
| LNX2L182MSEH | Nichicon | Screw Terminals,76.2x110mm | 0 | $ 80.4627 | ||
| LNX2J182MSEHBN | Nichicon | Screw Terminals,D76.2xL153mm | 0 | $ 104.7939 | ||
| LNX2J182MSEHBB | Nichicon | Screw Terminals,D76.2xL153mm | 0 | $ 104.7939 | ||
| ERWE551LGC182MED0U | NCC | Screw Terminals,D76.2xL130.18mm | 0 | $ 59.628 | ||
| LNU2H182MSEHBB | Nichicon | Screw Terminals,D76.2xL73mm | 0 | $ 62.4334 | ||
| LNU2H182MTEH | Nichicon | Screw Terminals,D76.2xL73mm | 0 | $ 68.8913 | ||
| LNU2H182MSEHBN | Nichicon | Screw Terminals,D76.2xL73mm | 0 | $ 62.4334 | ||
| LNU2H182MSEH | Nichicon | Screw Terminals,D76.2xL73mm | 0 | $ 57.2887 | ||
| ERHB5H1LGC182ME80U | NCC | Screw Terminals,D76.2xL80mm | 0 | $ 53.4825 |

