Nichicon LNU2H272MSEHBB
| Manufacturer | |
| MPN | LNU2H272MSEHBB |
| LCSC Part # | C1617815 |
| Packaging | Screw Terminals,D76.2xL108mm |
| Customer # | |
| Key Attributes | ±20% 500V 2700uF Screw Terminals,D76.2xL108mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL108mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 2700uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 13.44A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 108mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL108mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 2700uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 13.44A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 108mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 89.2219 | $ 89.22 |
| 200+ | $ 34.5275 | $ 6905.50 |
| 500+ | $ 33.3143 | $ 16657.15 |
| 1,000+ | $ 32.7154 | $ 32715.40 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL108mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 2700uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 13.44A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 108mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL108mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 2700uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 13.44A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 108mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LNU2H272MSEHBN | Nichicon | Screw Terminals,D76.2xL108mm | 0 | $ 89.2219 | ||
| LNU2H272MTEH | Nichicon | Screw Terminals,D76.2xL108mm | 0 | $ 101.5031 | ||
| E37F501CPN272ME92U | NCC | Screw Terminals,D76.2xL93mm | 0 | $ 58.5341 | ||
| LNC2H272MSEHBN | Nichicon | Screw Terminals,D76.2xL93mm | 0 | $ 67.9775 | ||
| LNC2H272MSEHBB | Nichicon | Screw Terminals,D76.2xL93mm | 0 | $ 67.9775 | ||
| LNC2H272MTEH | Nichicon | Screw Terminals,D76.2xL93mm | 0 | $ 72.5076 | ||
| LNK2H272MSEH | Nichicon | Screw Terminals,D76.2xL110mm | 0 | $ 75.735 | ||
| LNX2H272MSEH | Nichicon | Screw Terminals,D76.2xL113mm | 0 | $ 76.0722 | ||
| LNK2H272MSEHBB | Nichicon | Screw Terminals,D76.2xL113mm | 0 | $ 83.1946 | ||
| LNK2H272MSEHBN | Nichicon | Screw Terminals,D76.2xL113mm | 0 | $ 84.8625 |

