KEMET ALS81P224NS063
| Manufacturer | |
| MPN | ALS81P224NS063 |
| LCSC Part # | C1617477 |
| Packaging | Screw Terminals,D77xL194mm |
| Customer # | |
| Key Attributes | ±20% 63V 0.22F 7mΩ@100Hz Screw Terminals,D77xL194mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL194mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 0.22F | |
| Ripple Current | 29.9A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 7mΩ@100Hz | |
| Height - Seated (Max) | 194mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL194mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 0.22F |
| Type | Description | |
|---|---|---|
| Ripple Current | 29.9A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 7mΩ@100Hz | |
| Height - Seated (Max) | 194mm | |
| Diameter | 77mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.8426 | $ 63.84 |
| 200+ | $ 24.706 | $ 4941.20 |
| 500+ | $ 23.8385 | $ 11919.25 |
| 1,000+ | $ 23.4086 | $ 23408.60 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL194mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 0.22F | |
| Ripple Current | 29.9A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 7mΩ@100Hz | |
| Height - Seated (Max) | 194mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL194mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 0.22F |
| Type | Description | |
|---|---|---|
| Ripple Current | 29.9A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 7mΩ@100Hz | |
| Height - Seated (Max) | 194mm | |
| Diameter | 77mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS80H224NS063 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 63.1184 | ||
| ALS80G224NS063 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 63.9829 | ||
| ALS81G224NS063 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 63.9829 | ||
| ALS81C224NS063 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 62.7182 | ||
| ALS81A224NS063 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 63.9829 | ||
| ALS80U224NS063 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 63.9829 | ||
| ALS80P224NS063 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 62.7182 | ||
| ALS80C224NS063 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 63.9829 | ||
| ALS80A224NS063 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 65.2617 | ||
| ALS81H224NS063 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 65.2617 | ||
| ALS81U224NS063 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 65.2617 |

