KEMET ALS70A164QC040
| Manufacturer | |
| MPN | ALS70A164QC040 |
| LCSC Part # | C1617210 |
| Packaging | Screw Terminals,D90xL67mm |
| Customer # | |
| Key Attributes | ±20% 40V 0.16F 13mΩ@100Hz Screw Terminals,D90xL67mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL67mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 0.16F | |
| Ripple Current | 23.7A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@100Hz | |
| Height - Seated (Max) | 67mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL67mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 0.16F |
| Type | Description | |
|---|---|---|
| Ripple Current | 23.7A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@100Hz | |
| Height - Seated (Max) | 67mm | |
| Diameter | 90mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.1349 | $ 34.13 |
| 200+ | $ 13.2111 | $ 2642.22 |
| 500+ | $ 12.7465 | $ 6373.25 |
| 1,000+ | $ 12.5166 | $ 12516.60 |
Standard Packaging8/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL67mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 0.16F | |
| Ripple Current | 23.7A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@100Hz | |
| Height - Seated (Max) | 67mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL67mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 0.16F |
| Type | Description | |
|---|---|---|
| Ripple Current | 23.7A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@100Hz | |
| Height - Seated (Max) | 67mm | |
| Diameter | 90mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS71A164QC040 | KEMET | Screw Terminals,D90xL67mm | 0 | $ 34.3526 | ||
| ALS71C164QC040 | KEMET | Screw Terminals,D90xL67mm | 0 | $ 34.823 | ||
| ALS70C164QC040 | KEMET | Screw Terminals,D90xL67mm | 0 | $ 34.823 | ||
| ALS70H164QC040 | KEMET | Screw Terminals,D90xL67mm | 0 | $ 35.5186 | ||
| ALS71H164QC040 | KEMET | Screw Terminals,D90xL67mm | 0 | $ 35.0395 |

