KEMET ALS80C303NS200
| Manufacturer | |
| MPN | ALS80C303NS200 |
| LCSC Part # | C1617119 |
| Packaging | Screw Terminals,D77xL194mm |
| Customer # | |
| Key Attributes | ±20% 200V 30000uF 15mΩ@100Hz Screw Terminals,D77xL194mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL194mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 30000uF | |
| Lifetime | 9000hrs@105℃ | |
| Ripple Current | 25.7A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ@100Hz | |
| Height - Seated (Max) | 194mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL194mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 30000uF | |
| Lifetime | 9000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 25.7A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ@100Hz | |
| Height - Seated (Max) | 194mm | |
| Diameter | 77mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 70.1168 | $ 70.12 |
| 200+ | $ 27.1348 | $ 5426.96 |
| 500+ | $ 26.1807 | $ 13090.35 |
| 1,000+ | $ 25.7098 | $ 25709.80 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL194mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 30000uF | |
| Lifetime | 9000hrs@105℃ | |
| Ripple Current | 25.7A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ@100Hz | |
| Height - Seated (Max) | 194mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL194mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 30000uF | |
| Lifetime | 9000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 25.7A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ@100Hz | |
| Height - Seated (Max) | 194mm | |
| Diameter | 77mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS80P303NS200 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 70.1168 | ||
| ALS81H303NS200 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 68.7327 | ||
| ALS81C303NS200 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 70.1168 | ||
| ALS81G303NS200 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 70.1168 | ||
| ALS80H303NS200 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 69.1708 | ||
| ALS80G303NS200 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 70.1168 | ||
| ALS80A303NS200 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 79.3807 | ||
| ALS80U303NS200 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 70.1168 | ||
| ALS81A303NS200 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 69.1708 | ||
| ALS81U303NS200 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 70.1168 | ||
| ALS81P303NS200 | KEMET | Screw Terminals,D77xL194mm | 0 | $ 70.1168 |

