LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
JST BS6P-SHF-1AA(LF)(SN) product image
  • BS6P-SHF-1AA(LF)(SN) thumbnail 1
  • BS6P-SHF-1AA(LF)(SN) thumbnail 2
  • BS6P-SHF-1AA(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST BS6P-SHF-1AA(LF)(SN)

Manufacturer
MPN
BS6P-SHF-1AA(LF)(SN)
LCSC Part #
C161706
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 6POS 2.5mm
Datasheetpdf iconJST BS6P-SHF-1AA(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
In-Stock: 980
980 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4724$ 0.1890$ 0.19
10+$ 0.3694$ 0.1478$ 1.48
30+$ 0.3253$ 0.1302$ 3.91
100+$ 0.2713$ 0.1086$ 10.86
500+$ 0.2468$ 0.0988$ 49.40
1,000+$ 0.2321$ 0.0929$ 92.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2.5mm
Reference SeriesSHF(NH)
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs6P
Plastic MaterialPA66
ColorWhite
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.