JST BM04B-GHS-TBT(LF)(SN)
| Manufacturer | |
| MPN | BM04B-GHS-TBT(LF)(SN) |
| LCSC Part # | C161692 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 4POS 1.25mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | GH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA9T | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.25mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | GH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA9T | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.25mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Introduction
The GH Series is a 1.25mm pitch wire-to-board connector featuring a reliable locking mechanism. Designed for internal wiring of various electrical and electronic equipment, it meets the demands of high-density applications. Low-insertion-force contacts facilitate mating, while an audible and tactile click provides highly reliable connections.
Features
- Reliable locking mechanism
- Excellent mating performance
- Large external latch for secure locking
- Structural design prevents contact deformation
- Housing design prevents incorrect mating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3033 | $ 1.52 |
| 50+ | $ 0.2629 | $ 13.15 |
| 150+ | $ 0.2431 | $ 36.47 |
| 500+ | $ 0.2255 | $ 112.75 |
| 2,500+ | $ 0.2207 | $ 551.75 |
| 5,000+ | $ 0.2178 | $ 1089.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | GH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA9T | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.25mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | GH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA9T | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.25mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Introduction
The GH Series is a 1.25mm pitch wire-to-board connector featuring a reliable locking mechanism. Designed for internal wiring of various electrical and electronic equipment, it meets the demands of high-density applications. Low-insertion-force contacts facilitate mating, while an audible and tactile click provides highly reliable connections.
Features
- Reliable locking mechanism
- Excellent mating performance
- Large external latch for secure locking
- Structural design prevents contact deformation
- Housing design prevents incorrect mating
C161692 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



