LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon LNX2V392MSEHBN product image
Images for reference only

Nichicon LNX2V392MSEHBN

Manufacturer
MPN
LNX2V392MSEHBN
LCSC Part #
C1616187
Packaging
Screw Terminals,D76.2xL93mm
Customer #
Key Attributes
±20% 350V 3900uF Screw Terminals,D76.2xL93mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNichicon LNX2V392MSEHBN
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.0217$ 46.02
200+$ 17.8101$ 3562.02
500+$ 17.185$ 8592.50
1,000+$ 16.8748$ 16874.80
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingScrew Terminals,D76.2xL93mm
Tolerance±20%
Voltage Rating350V
Lifetime20000hrs@85℃
Capacitance3900uF
Ripple Current10.3A@120Hz
Pin Spacing31.8mm
Operating Temperature-25℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)93mm
Diameter76.2mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LNX2V392MSEHBBNichiconScrew Terminals,D76.2xL93mm0$ 46.0217
LNX2V392MSEHNichiconScrew Terminals,D76.2xL93mm0$ 43.8716
E37X351CPN392ME92UNCCScrew Terminals,D76.2xL93mm0$ 64.7855
LQR2G392MSEHBNNichiconScrew Terminals,D76.2xL93mm0$ 61.8423
LQR2G392MSEHBBNichiconScrew Terminals,D76.2xL93mm0$ 61.8423
LQR2G392MSEHNichiconScrew Terminals,D76.2xL93mm0$ 68.9086
E32D351HPN392ME92UNCCScrew Terminals,D76.2xL93mm0$ 50.9812
E37L401CPN392ME92UNCCScrew Terminals,D76.2xL93mm0$ 63.1765
E37X401CPN392ME92UNCCScrew Terminals,D76.2xL93mm0$ 67.5431
E37F401CPN392ME92UNCCScrew Terminals,D76.2xL93mm0$ 62.4128