LITEON LTST-C194TGKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C194TGKT |
| LCSC Part # | C161618 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 530nm 260.5mcd 130° 20mA Emerald Green 3.2V 525nm 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 530nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 260.5mcd | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength | 525nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 530nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 260.5mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength | 525nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0844 | $ 0.42 |
| 50+ | $ 0.0673 | $ 3.37 |
| 150+ | $ 0.0588 | $ 8.82 |
| 500+ | $ 0.0524 | $ 26.20 |
| 2,500+ | $ 0.0473 | $ 118.25 |
| 5,000+ | $ 0.0448 | $ 224.00 |
| 10,000+ | $ 0.0443 | $ 443.00 |
| 20,000+ | $ 0.0439 | $ 878.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 530nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 260.5mcd | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength | 525nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 530nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 260.5mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength | 525nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
C161618 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



