TDK B43515A0188M
| Manufacturer | |
| MPN | B43515A0188M |
| LCSC Part # | C1615975 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 420V 1800uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 1800uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.3544 | $ 42.35 |
| 200+ | $ 16.3902 | $ 3278.04 |
| 500+ | $ 15.8144 | $ 7907.20 |
| 1,000+ | $ 15.5304 | $ 15530.40 |
Standard Packaging56/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 1800uF |
Report an ErrorShow similar products (0) >
C1615975 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43512A0188M000 | TDK | Through Hole | 0 | $ 14.0377 | ||
| B43510B188M87 | TDK | Through Hole | 0 | $ 43.1277 | ||
| B43511A188M87 | TDK | Through Hole | 0 | $ 47.8322 | ||
| B43510A188M80 | TDK | Through Hole | 0 | $ 46.8011 | ||
| MAL209534182E3 | VISHAY | Through Hole | 0 | $ 41.9246 | ||
| E92F451VNT182MCA5U | NCC | Through Hole | 0 | $ 25.9462 | ||
| B43513A5188M000 | TDK | Through Hole | 0 | $ 15.8816 | ||
| B43512B5188M000 | TDK | Through Hole | 0 | $ 20.2652 | ||
| B43510A5188M87 | TDK | Through Hole | 0 | $ 52.4641 | ||
| B43510A5188M80 | TDK | Through Hole | 0 | $ 52.4641 |

