KEMET ALS71A432QC400
| Manufacturer | |
| MPN | ALS71A432QC400 |
| LCSC Part # | C1615932 |
| Packaging | Screw Terminals,D90xL67mm |
| Customer # | |
| Key Attributes | ±20% 400V 4300uF 48mΩ@100Hz Screw Terminals,D90xL67mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL67mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4300uF | |
| Lifetime | 20000hrs@85℃ | |
| Ripple Current | 18.1A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 48mΩ@100Hz | |
| Height - Seated (Max) | 67mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL67mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4300uF | |
| Lifetime | 20000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 18.1A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 48mΩ@100Hz | |
| Height - Seated (Max) | 67mm | |
| Diameter | 90mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.0577 | $ 38.06 |
| 200+ | $ 14.7285 | $ 2945.70 |
| 500+ | $ 14.2099 | $ 7104.95 |
| 1,000+ | $ 13.9545 | $ 13954.50 |
Standard Packaging8/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL67mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4300uF | |
| Lifetime | 20000hrs@85℃ | |
| Ripple Current | 18.1A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 48mΩ@100Hz | |
| Height - Seated (Max) | 67mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL67mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4300uF | |
| Lifetime | 20000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 18.1A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 48mΩ@100Hz | |
| Height - Seated (Max) | 67mm | |
| Diameter | 90mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS71H432QC400 | KEMET | Screw Terminals,D90xL67mm | 0 | $ 38.0577 | ||
| ALS70H432QC400 | KEMET | Screw Terminals,D90xL67mm | 0 | $ 37.5429 | ||
| ALS70C432QC400 | KEMET | Screw Terminals,D90xL67mm | 0 | $ 37.5429 | ||
| ALS70A432QC400 | KEMET | Screw Terminals,D90xL67mm | 0 | $ 38.0577 | ||
| ALS71C432QC400 | KEMET | Screw Terminals,D90xL67mm | 0 | $ 37.3059 | ||
| ALS81H432MF400 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 38.7656 | ||
| ALS81C432MF400 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 38.7656 | ||
| ALS81A432MF400 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 38.7656 | ||
| ALS80A432MF400 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 42.3075 | ||
| ALS80H432MF400 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 38.7656 |

