LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET ALC70D131CD600 product image
Images for reference only

KEMET ALC70D131CD600

Manufacturer
MPN
ALC70D131CD600
LCSC Part #
C1615899
Packaging
Through Hole,D30xL40mm
Customer #
Key Attributes
±20% 600V 130uF 977mΩ@100Hz Through Hole,D30xL40mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconKEMET ALC70D131CD600
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8711$ 6.87
200+$ 2.6592$ 531.84
500+$ 2.5653$ 1282.65
1,000+$ 2.5192$ 2519.20
Standard Packaging160/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D30xL40mm
Tolerance±20%
Voltage Rating600V
Lifetime13000hrs@85℃
Capacitance130uF
Ripple Current1.4A@100Hz
Pin Spacing10mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)977mΩ@100Hz
Height - Seated (Max)40mm
Diameter30mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ALC70A131CD600KEMETThrough Hole,D30xL40mm0$ 6.8711
ALC70F131CD600KEMETThrough Hole,D30xL40mm0$ 6.9133
ALH82A131CD550KEMETThrough Hole,D30xL40mm0$ 12.0124
ALA7DA131CC600KEMETThrough Hole,D30xL35mm0$ 11.7821
ALH82A131CE600KEMETThrough Hole,D30xL45mm0$ 10.7941
ALH82A131DC600KEMETThrough Hole,D35xL35mm0$ 5.1142