KEMET ALC70E561DF450
| Manufacturer | |
| MPN | ALC70E561DF450 |
| LCSC Part # | C1615032 |
| Packaging | Through Hole,D35xL50mm |
| Customer # | |
| Key Attributes | ±20% 450V 560uF 253mΩ@100Hz Through Hole,D35xL50mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 560uF | |
| Lifetime | 15000hrs@85℃ | |
| Ripple Current | 2.8A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 253mΩ@100Hz | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 560uF | |
| Lifetime | 15000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.8A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 253mΩ@100Hz | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2814 | $ 6.28 |
| 200+ | $ 2.4317 | $ 486.34 |
| 500+ | $ 2.3462 | $ 1173.10 |
| 1,000+ | $ 2.3035 | $ 2303.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 560uF | |
| Lifetime | 15000hrs@85℃ | |
| Ripple Current | 2.8A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 253mΩ@100Hz | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 560uF | |
| Lifetime | 15000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.8A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 253mΩ@100Hz | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALA8DA561DF450 | KEMET | Through Hole,D35xL50mm | 3 | $ 19.7588 | ||
| ALC70C561DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 6.3663 | ||
| ALF70C561DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.5532 | ||
| ALF20C561DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.1346 | ||
| ALC70D561DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 6.3663 | ||
| ALC70A561DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 6.9491 | ||
| ALC70F561DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 6.3663 | ||
| ALC10A561DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 11.0318 | ||
| ALA8DE561DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.5497 | ||
| ALA8DF561DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.5497 | ||
| ALA8DD561DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 10.2342 | ||
| ALA8DC561DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.5497 |

