VISHAY MAL205849152E3
| Manufacturer | |
| MPN | MAL205849152E3 |
| LCSC Part # | C1615022 |
| Packaging | Through Hole,D25xL52mm |
| Customer # | |
| Key Attributes | ±20% 100V 1500uF 116mΩ@100Hz Through Hole,D25xL52mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 2.38A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 116mΩ@100Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.38A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 116mΩ@100Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0309 | $ 9.03 |
| 200+ | $ 3.496 | $ 699.20 |
| 500+ | $ 3.3725 | $ 1686.25 |
| 1,000+ | $ 3.3123 | $ 3312.30 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 2.38A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 116mΩ@100Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.38A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 116mΩ@100Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL205829152E3 | VISHAY | Through Hole,D25xL52mm | 0 | $ 8.9312 | ||
| MAL205649152E3 | VISHAY | Through Hole,D25xL42mm | 0 | $ 6.8614 | ||
| MAL205859152E3 | VISHAY | Through Hole,D30xL42mm | 0 | $ 9.0309 | ||
| SLPX152M100C3P3 | Cornell Dubilier Electronics | Through Hole,D25xL30mm | 0 | $ 4.8178 | ||
| LLS2A152MELA | Nichicon | Through Hole,D25xL30mm | 0 | $ 1.8696 | ||
| MAL215869152E3 | VISHAY | Through Hole | 0 | $ 7.9752 | ||
| MAL215829152E3 | VISHAY | Through Hole,D25xL42mm | 0 | $ 8.0443 | ||
| 100USC1500MEFCSN25X30 | Rubycon | Through Hole,D25xL30mm | 0 | $ 2.6924 | ||
| 100USC1500MEFC25X30 | Rubycon | Through Hole,D25xL30mm | 0 | $ 2.4941 | ||
| LGU2A152MELA | Nichicon | Through Hole,D25xL35mm | 0 | $ 2.2875 |

