KEMET ALS71C622MF350
| Manufacturer | |
| MPN | ALS71C622MF350 |
| LCSC Part # | C1614959 |
| Packaging | Screw Terminals,D66xL105mm |
| Customer # | |
| Key Attributes | ±20% 350V 6200uF 33mΩ@100Hz Screw Terminals,D66xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D66xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 6200uF | |
| Lifetime | 19000hrs@85℃ | |
| Ripple Current | 22.7A@10kHz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 66mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D66xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 6200uF | |
| Lifetime | 19000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 22.7A@10kHz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 66mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.4957 | $ 36.50 |
| 200+ | $ 14.1237 | $ 2824.74 |
| 500+ | $ 13.6282 | $ 6814.10 |
| 1,000+ | $ 13.382 | $ 13382.00 |
Standard Packaging16/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D66xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 6200uF | |
| Lifetime | 19000hrs@85℃ | |
| Ripple Current | 22.7A@10kHz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 66mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D66xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 6200uF | |
| Lifetime | 19000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 22.7A@10kHz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 66mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS71H622MF350 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 36.4957 | ||
| ALS71A622MF350 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 41.9218 | ||
| ALS70A622MF350 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 41.9218 | ||
| ALS70C622MF350 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 36.4957 | ||
| ALS70H622MF350 | KEMET | Screw Terminals,D66xL105mm | 0 | $ 36.4957 | ||
| ALS81H622NF400 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 49.2263 | ||
| ALS81P622NF400 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 49.8992 | ||
| ALS81G622NF400 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 49.8992 | ||
| ALS81C622NF400 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 48.9131 | ||
| ALS81A622NF400 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 59.4725 |

