LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET ALC80C562KP250 product image
Images for reference only

KEMET ALC80C562KP250

Manufacturer
MPN
ALC80C562KP250
LCSC Part #
C1614563
Packaging
Through Hole,D50xL105mm
Customer #
Key Attributes
±20% 250V 5600uF 37mΩ@100Hz Through Hole,D50xL105mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconKEMET ALC80C562KP250
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.2936$ 22.29
200+$ 8.6285$ 1725.70
500+$ 8.3253$ 4162.65
1,000+$ 8.1745$ 8174.50
Standard Packaging24/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D50xL105mm
Tolerance±20%
Voltage Rating250V
Lifetime9000hrs@105℃
Capacitance5600uF
Ripple Current10.4A@100Hz
Pin Spacing22.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)37mΩ@100Hz
Height - Seated (Max)105mm
Diameter50mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ALC80E562KP250KEMETThrough Hole,D50xL105mm0$ 22.4326
ALF20C562KP250KEMETThrough Hole,D50xL105mm0$ 26.1869
ALC80H562KP250KEMETThrough Hole,D50xL105mm0$ 22.2936
ALF20G562KP250KEMETThrough Hole,D50xL105mm0$ 26.1358
ALC80G562KP250KEMETThrough Hole,D50xL105mm0$ 21.993
ECE-P2EA562HAPANASONIC-0$ 71.8263
ALC70E562FP250KEMETThrough Hole,D45xL105mm0$ 17.7216
ALC70C562FP250KEMETThrough Hole,D45xL105mm0$ 23.2165
ALC70G562FP250KEMETThrough Hole,D45xL105mm0$ 17.3721
ALC70H562FP250KEMETThrough Hole,D45xL105mm0$ 17.7216