KEMET ALS70A162KF550
| Manufacturer | |
| MPN | ALS70A162KF550 |
| LCSC Part # | C1614518 |
| Packaging | Screw Terminals,D51xL105mm |
| Customer # | |
| Key Attributes | ±20% 550V 1600uF 289mΩ@100Hz Screw Terminals,D51xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 1600uF | |
| Lifetime | 18000hrs@85℃ | |
| Ripple Current | 11.5A@10kHz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 289mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 51mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 1600uF | |
| Lifetime | 18000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 11.5A@10kHz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 289mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 51mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.7591 | $ 29.76 |
| 200+ | $ 11.5174 | $ 2303.48 |
| 500+ | $ 11.1123 | $ 5556.15 |
| 1,000+ | $ 10.9128 | $ 10912.80 |
Standard Packaging24/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 1600uF | |
| Lifetime | 18000hrs@85℃ | |
| Ripple Current | 11.5A@10kHz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 289mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 51mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 550V | |
| Capacitance | 1600uF | |
| Lifetime | 18000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 11.5A@10kHz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 289mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 51mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS71H162KF550 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 25.4805 | ||
| ALS70H162KF550 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 25.4247 | ||
| ALS71A162KF550 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 25.4805 | ||
| ALS81H162KF500 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 25.4975 | ||
| ALS80H162KF500 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 24.995 | ||
| ALS80A162KF500 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 29.9986 | ||
| ALS81A162KF500 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 25.4975 | ||
| CGS162T500W4C | Cornell Dubilier Electronics | Screw Terminals,D63.5xL104.78mm | 0 | $ 123.1107 |

