KEMET ALC70E362KP400
| Manufacturer | |
| MPN | ALC70E362KP400 |
| LCSC Part # | C1614231 |
| Packaging | Through Hole,D50xL105mm |
| Customer # | |
| Key Attributes | ±20% 400V 3600uF 43mΩ@100Hz Through Hole,D50xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D50xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 18000hrs@85℃ | |
| Capacitance | 3600uF | |
| Ripple Current | 8.98A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 50mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D50xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 18000hrs@85℃ | |
| Capacitance | 3600uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 8.98A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 50mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.7439 | $ 22.74 |
| 200+ | $ 8.8018 | $ 1760.36 |
| 500+ | $ 8.4926 | $ 4246.30 |
| 1,000+ | $ 8.3403 | $ 8340.30 |
Standard Packaging24/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D50xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 18000hrs@85℃ | |
| Capacitance | 3600uF | |
| Ripple Current | 8.98A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 50mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D50xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 18000hrs@85℃ | |
| Capacitance | 3600uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 8.98A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 50mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALC70C362KP400 | KEMET | Through Hole,D50xL105mm | 0 | $ 23.6662 | ||
| ALC70H362KP400 | KEMET | Through Hole,D50xL105mm | 0 | $ 23.203 | ||
| ALF70G362KP400 | KEMET | Through Hole,D50xL105mm | 0 | $ 31.0902 | ||
| ALC70G362KP400 | KEMET | Through Hole,D50xL105mm | 0 | $ 22.8891 |

