muRata GRM0332C1H8R0WA01D
| Manufacturer | |
| MPN | GRM0332C1H8R0WA01D |
| LCSC Part # | C161366 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | CAP CER 8pF 50V 0201 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 8pF | |
| Temperature Coefficient | CH | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 8pF | |
| Temperature Coefficient | CH | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 5,800
5,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0079$ 0.0061 | $ 0.61 |
| 1,000+ | $ 0.0062$ 0.0048 | $ 4.80 |
| 3,000+ | $ 0.0053$ 0.0041 | $ 12.30 |
| 15,000+ | $ 0.0048$ 0.0037 | $ 55.50 |
| 45,000+ | $ 0.0043$ 0.0034 | $ 153.00 |
| 105,000+ | $ 0.004$ 0.0031 | $ 325.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 8pF | |
| Temperature Coefficient | CH | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 8pF | |
| Temperature Coefficient | CH | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C161366 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



