TDK B43305A2188M62
| Manufacturer | |
| MPN | B43305A2188M62 |
| LCSC Part # | C1613404 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 200V 1800uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 1800uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5462 | $ 8.55 |
| 200+ | $ 3.3077 | $ 661.54 |
| 500+ | $ 3.1919 | $ 1595.95 |
| 1,000+ | $ 3.1348 | $ 3134.80 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 1800uF |
Report an ErrorShow similar products (0) >
C1613404 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43601A2188M62 | TDK | Through Hole | 0 | $ 10.9849 | ||
| B43601A2188M60 | TDK | Through Hole | 0 | $ 10.9849 | ||
| B43634A2188M000 | TDK | Through Hole | 0 | $ 6.548 | ||
| B43254A2188M | TDK | Through Hole | 0 | $ 7.7421 | ||
| B43231A2188M | TDK | Through Hole | 0 | $ 6.8731 | ||
| B43305B2188M | TDK | Through Hole | 0 | $ 10.19 | ||
| B43544B2188M000 | TDK | Through Hole | 0 | $ 3.881 | ||
| B43504E2188M62 | TDK | Through Hole | 0 | $ 11.5251 | ||
| B43504E2188M60 | TDK | Through Hole | 0 | $ 11.5251 | ||
| B43601B2188M62 | TDK | Through Hole | 0 | $ 10.7241 |

