KEMET ALC80F471EF500
| Manufacturer | |
| MPN | ALC80F471EF500 |
| LCSC Part # | C1612779 |
| Packaging | Through Hole,D40xL50mm |
| Customer # | |
| Key Attributes | ±20% 500V 470uF 259mΩ Through Hole,D40xL50mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 3.04A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 259mΩ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.04A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 259mΩ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 40mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.846 | $ 10.85 |
| 200+ | $ 4.1981 | $ 839.62 |
| 500+ | $ 4.0503 | $ 2025.15 |
| 1,000+ | $ 3.9765 | $ 3976.50 |
Standard Packaging36/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 3.04A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 259mΩ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.04A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 259mΩ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 40mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALC80D471EF500 | KEMET | Through Hole,D40xL50mm | 0 | $ 13.7032 | ||
| ALC80A471EF500 | KEMET | Through Hole,D40xL50mm | 0 | $ 13.7032 | ||
| ALF80G471EF500 | KEMET | Through Hole,D40xL50mm | 0 | $ 10.4926 | ||
| ALF80C471EF500 | KEMET | Through Hole,D40xL50mm | 0 | $ 10.2136 | ||
| ALC80C471EF500 | KEMET | Through Hole,D40xL50mm | 0 | $ 10.846 | ||
| ALC80E471EF500 | KEMET | Through Hole,D40xL50mm | 0 | $ 12.4887 | ||
| ALC10C471EF450 | KEMET | Through Hole,D40xL50mm | 0 | $ 11.3186 | ||
| MAL209577471E3 | VISHAY | Through Hole,D40xL50mm | 0 | $ 22.0537 | ||
| 382LX471M500N052 | Cornell Dubilier Electronics | Through Hole,D40xL50mm | 0 | $ 14.0442 | ||
| ALF20G471EF450 | KEMET | Through Hole,D40xL50mm | 0 | $ 7.788 |

