VISHAY 53D212G035GJ6
| Manufacturer | |
| MPN | 53D212G035GJ6 |
| LCSC Part # | C1612355 |
| Packaging | Through Hole,D19.3xL41.7mm |
| Customer # | |
| Key Attributes | -10%~+75% 35V 2100uF 111mΩ@120Hz Through Hole,D19.3xL41.7mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D19.3xL41.7mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 2100uF | |
| Ripple Current | 1.59A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 111mΩ@120Hz | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D19.3xL41.7mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 2100uF | |
| Ripple Current | 1.59A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 111mΩ@120Hz | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.5191 | $ 11.52 |
| 200+ | $ 4.4592 | $ 891.84 |
| 500+ | $ 4.3023 | $ 2151.15 |
| 1,000+ | $ 4.2247 | $ 4224.70 |
Standard Packaging110/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D19.3xL41.7mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 2100uF | |
| Ripple Current | 1.59A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 111mΩ@120Hz | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D19.3xL41.7mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 2100uF | |
| Ripple Current | 1.59A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 111mΩ@120Hz | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 53D212G035GJ6E3 | VISHAY | Through Hole,D19.3xL41.7mm | 0 | $ 12.6431 | ||
| 53D212G035GJ7 | VISHAY | Through Hole,D19.3xL41.7mm | 0 | $ 11.7448 | ||
| 53D212F035GJ6 | VISHAY | Through Hole,D19.3xL41.7mm | 0 | $ 10.8067 | ||
| PEG227KLL4210QE4 | KEMET | Through Hole,D18.2xL26.7mm | 0 | $ 11.5277 | ||
| 34D218H035JT7 | VISHAY | Through Hole,D25.4xL92.1mm | 0 | $ 16.1795 | ||
| THAS212M040AA0C | Cornell Dubilier Electronics | Through Hole | 0 | $ 15.9559 | ||
| THAS212M040AA1C | Cornell Dubilier Electronics | Through Hole | 0 | $ 16.3826 |

