KEMET ALC10A681DH400
| Manufacturer | |
| MPN | ALC10A681DH400 |
| LCSC Part # | C1612303 |
| Packaging | Through Hole,D35xL60mm |
| Customer # | |
| Key Attributes | ±20% 400V 680uF 232mΩ@100Hz Through Hole,D35xL60mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 680uF | |
| Lifetime | 15000hrs@85℃ | |
| Ripple Current | 2.9A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 232mΩ@100Hz | |
| Height - Seated (Max) | 60mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 680uF | |
| Lifetime | 15000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.9A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 232mΩ@100Hz | |
| Height - Seated (Max) | 60mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.4799 | $ 10.48 |
| 200+ | $ 4.0557 | $ 811.14 |
| 500+ | $ 3.913 | $ 1956.50 |
| 1,000+ | $ 3.8432 | $ 3843.20 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 680uF | |
| Lifetime | 15000hrs@85℃ | |
| Ripple Current | 2.9A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 232mΩ@100Hz | |
| Height - Seated (Max) | 60mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 680uF | |
| Lifetime | 15000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.9A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 232mΩ@100Hz | |
| Height - Seated (Max) | 60mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLA 400V680 35*60 | SAMYOUNG | Through Hole,D35xL60mm | 1 | $ 6.3787 | ||
| KN681M45035*60A | KFSON | Through Hole,D35xL60mm | 13 | $4.4857 $4.5772 | ||
| LNH450M687T602S1EA | KNSCHA | Through Hole,D35xL60mm | 30 | $ 8.5214 | ||
| EKMM401VNN681MA60W | NCC | Through Hole,D35xL60mm | 0 | $ 4.8923 | ||
| EKMM401VSN681MA60S | NCC | Through Hole,D35xL60mm | 0 | $ 7.8825 | ||
| ALF20C681DH400 | KEMET | Through Hole,D35xL60mm | 0 | $ 6.8538 | ||
| EKMM421VSN681MA60S | NCC | Through Hole,D35xL60mm | 0 | $ 8.8796 | ||
| ALF70C681DH450 | KEMET | Through Hole,D35xL60mm | 0 | $ 5.5852 | ||
| 400HFG680MBN35X60 | Rubycon | Through Hole,D35xL60mm | 0 | $ 10.2977 | ||
| EKHS4H1VSN681MA60S | NCC | Through Hole,D35xL60mm | 0 | $ 19.8449 |

