NCC EKMH201VND222MA70S
| Manufacturer | |
| MPN | EKMH201VND222MA70S |
| LCSC Part # | C1611545 |
| Packaging | Through Hole,D35xL70mm |
| Customer # | |
| Key Attributes | ±20% 200V 2200uF Through Hole,D35xL70mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL70mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 2200uF | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 70mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL70mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 2200uF | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 70mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.0619 | $ 10.06 |
| 200+ | $ 3.8942 | $ 778.84 |
| 500+ | $ 3.7569 | $ 1878.45 |
| 1,000+ | $ 3.6905 | $ 3690.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL70mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 2200uF | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 70mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL70mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 2200uF | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 70mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LSG222M2D--A3550 | Lelon | Through Hole,D35xL50mm | 3 | $ 5.6814 | ||
| RXG200V2200M35X50 | JIERR | Through Hole,D35xL50mm | 64 | $4.4857 $4.7217 | ||
| ECE-T2DA222EA | PANASONIC | - | 0 | $ 14.4542 | ||
| ECE-T2DP222EA | PANASONIC | - | 0 | $ 15.7409 | ||
| EKMQ201VSN222MA45S | NCC | Through Hole,D35xL45mm | 0 | $ 4.2302 | ||
| EKMH201VNN222MA80U | NCC | Through Hole,D35xL82mm | 0 | $ 7.5445 | ||
| EKMH201VNN222MA63U | NCC | Through Hole,D35xL65mm | 0 | $ 4.9392 | ||
| 200HXC2200MEFCSN35X50 | Rubycon | Through Hole,D35xL50mm | 0 | $ 12.8124 | ||
| MAL209422222E3 | VISHAY | Through Hole,D35xL52mm | 0 | $ 11.7617 | ||
| ESMQ201VSN222MA40S | NCC | Through Hole,D35xL40mm | 0 | $ 3.7287 |

