TDK B43504F2188M7
| Manufacturer | |
| MPN | B43504F2188M7 |
| LCSC Part # | C1611034 |
| Packaging | Through Hole,D35xL45mm |
| Customer # | |
| Key Attributes | ±20% 200V 1800uF Through Hole,D35xL45mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 1800uF | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Capacitance | 1800uF | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.9803 | $ 10.98 |
| 200+ | $ 4.2492 | $ 849.84 |
| 500+ | $ 4.101 | $ 2050.50 |
| 1,000+ | $ 4.027 | $ 4027.00 |
Standard Packaging120/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 1800uF | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Capacitance | 1800uF | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
C1611034 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKMM201VSN182MA45S | NCC | Through Hole,D35xL45mm | 0 | $ 6.0755 | ||
| EKMM201VNN182MA45S | NCC | Through Hole,D35xL45mm | 0 | $ 6.6076 | ||
| LGU2D182MELC | Nichicon | Through Hole,D35xL45mm | 0 | $ 5.0534 | ||
| LGX2D182MELC45 | Nichicon | Through Hole,D35xL45mm | 0 | $ 6.495 | ||
| LKX2D182MESC45 | Nichicon | Through Hole,D35xL45mm | 0 | $ 7.0691 | ||
| 200MXC1800MEFCSN35X45 | Rubycon | Through Hole,D35xL45mm | 0 | $ 6.5348 | ||
| 200MXC1800MEFC35X45 | Rubycon | Through Hole,D35xL45mm | 0 | $ 6.1707 | ||
| B43504F2188M2 | TDK | Through Hole,D35xL45mm | 0 | $ 10.9803 | ||
| B43504F2188M82 | TDK | Through Hole,D35xL45mm | 0 | $ 13.1689 | ||
| B43504F2188M87 | TDK | Through Hole,D35xL45mm | 0 | $ 13.1689 |

