KEMET ALS71A122DB250
| Manufacturer | |
| MPN | ALS71A122DB250 |
| LCSC Part # | C1610992 |
| Packaging | Screw Terminals,D36xL62mm |
| Customer # | |
| Key Attributes | ±20% 250V 1200uF 195mΩ@100Hz Screw Terminals,D36xL62mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL62mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 1200uF | |
| Lifetime | 11000hrs@85℃ | |
| Ripple Current | 8.1A@10kHz | |
| Pin Spacing | 12.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 195mΩ@100Hz | |
| Height - Seated (Max) | 62mm | |
| Diameter | 36mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL62mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 1200uF | |
| Lifetime | 11000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 8.1A@10kHz | |
| Pin Spacing | 12.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 195mΩ@100Hz | |
| Height - Seated (Max) | 62mm | |
| Diameter | 36mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1323 | $ 9.13 |
| 200+ | $ 3.534 | $ 706.80 |
| 500+ | $ 3.4104 | $ 1705.20 |
| 1,000+ | $ 3.3485 | $ 3348.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL62mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 1200uF | |
| Lifetime | 11000hrs@85℃ | |
| Ripple Current | 8.1A@10kHz | |
| Pin Spacing | 12.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 195mΩ@100Hz | |
| Height - Seated (Max) | 62mm | |
| Diameter | 36mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL62mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 1200uF | |
| Lifetime | 11000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 8.1A@10kHz | |
| Pin Spacing | 12.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 195mΩ@100Hz | |
| Height - Seated (Max) | 62mm | |
| Diameter | 36mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS71H122DB250 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 9.1323 | ||
| ALS70H122DB250 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 9.1323 | ||
| ALS70A122DB250 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 10.6258 | ||
| EEG-A2E122FCE | PANASONIC | - | 0 | $ 47.2179 | ||
| 500C122T250BA2B | Cornell Dubilier Electronics | Screw Terminals,D50.8xL53.98mm | 0 | $ 30.9284 | ||
| CGS122T250V3C | Cornell Dubilier Electronics | Screw Terminals,D50.8xL79.38mm | 0 | $ 34.342 | ||
| CGS122T250R3C | Cornell Dubilier Electronics | Screw Terminals,D34.93xL79.38mm | 0 | $ 84.1135 | ||
| E36D251LPS122TC67U | NCC | Screw Terminals,D50.8xL67mm | 0 | $ 22.5058 | ||
| E36D251LPN122TA92U | NCC | Screw Terminals,D35xL92mm | 0 | $ 21.5316 | ||
| E36D251CPN122UDA5U | NCC | Screw Terminals,D63.5xL105mm | 0 | $ 35.7465 |

