TDK B43508C2108M7
| Manufacturer | |
| MPN | B43508C2108M7 |
| LCSC Part # | C1610329 |
| Packaging | Through Hole,D35xL30mm |
| Customer # | |
| Key Attributes | ±20% 200V 1000uF Through Hole,D35xL30mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4442 | $ 7.44 |
| 200+ | $ 2.8817 | $ 576.34 |
| 500+ | $ 2.7798 | $ 1389.90 |
| 1,000+ | $ 2.7304 | $ 2730.40 |
Standard Packaging120/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
C1610329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KN102M20035*30A | KFSON | Through Hole,D35xL30mm | 69 | $2.1585 $2.2025 | ||
| ESMM201VSN102MA30S | NCC | Through Hole,D35xL30mm | 0 | $ 4.6799 | ||
| EKMM201VNN102MA30S | NCC | Through Hole,D35xL30mm | 0 | $ 4.9268 | ||
| EKMM201VSN102MA30S | NCC | Through Hole,D35xL30mm | 0 | $ 3.997 | ||
| EKMH201VNN102MA30W | NCC | Through Hole,D35xL30mm | 0 | $ 4.8774 | ||
| LGX2D102MELC30 | Nichicon | Through Hole,D35xL30mm | 0 | $ 3.408 | ||
| 200VXG1000MEFC35X30 | Rubycon | Through Hole,D35xL30mm | 0 | $ 4.4669 | ||
| 200MXC1000MEFCSN35X30 | Rubycon | Through Hole,D35xL30mm | 0 | $ 4.3952 | ||
| B43501G2108M60 | TDK | Through Hole,D35xL30mm | 0 | $ 7.4866 | ||
| B43501G2108M67 | TDK | Through Hole,D35xL30mm | 0 | $ 7.4866 |

