VISHAY MAL205742681E3
| Manufacturer | |
| MPN | MAL205742681E3 |
| LCSC Part # | C1609894 |
| Packaging | Through Hole,D25xL52mm |
| Customer # | |
| Key Attributes | ±20% 200V 680uF 210mΩ@100Hz Through Hole,D25xL52mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 680uF | |
| Ripple Current | 2.39A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 210mΩ@100Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.39A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 210mΩ@100Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.1727 | $ 8.17 |
| 200+ | $ 3.1642 | $ 632.84 |
| 500+ | $ 3.053 | $ 1526.50 |
| 1,000+ | $ 2.9975 | $ 2997.50 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 680uF | |
| Ripple Current | 2.39A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 210mΩ@100Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.39A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 210mΩ@100Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL209342681E3 | VISHAY | Through Hole,D25xL37mm | 0 | $ 10.5177 | ||
| B43640B2687M000 | TDK | Through Hole | 0 | $ 1.9613 | ||
| 381LR681M200J032 | Cornell Dubilier Electronics | Through Hole,D25xL37mm | 0 | $ 5.4116 | ||
| MAL225942681E3 | VISHAY | Through Hole,D25xL42mm | 0 | $ 3.4815 | ||
| MAL225772681E3 | VISHAY | Through Hole,D25xL37mm | 0 | $ 3.2085 | ||
| B43508B2687M000 | TDK | Through Hole,D25xL35mm | 0 | $ 2.475 | ||
| ELH687M200AR3AA | KEMET | Through Hole,D25xL37mm | 0 | $ 2.0611 | ||
| MAL209442681E3 | VISHAY | Through Hole,D25xL42mm | 0 | $ 4.5236 | ||
| EET-ED2D681CA | PANASONIC | - | 0 | $ 5.1126 | ||
| MAL225982681E3 | VISHAY | Through Hole,D25xL42mm | 0 | $ 3.4815 |

