LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL215943331E3 product image
Images for reference only

VISHAY MAL215943331E3RoHS

Manufacturer
MPN
MAL215943331E3
LCSC Part #
C1609708
Packaging
Through Hole,D25xL32mm
Customer #
Key Attributes
±20% 250V 330uF 720mΩ@100Hz Through Hole,D25xL32mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY MAL215943331E3
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6107$ 6.61
200+$ 2.5591$ 511.82
500+$ 2.4696$ 1234.80
1,000+$ 2.4248$ 2424.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D25xL32mm
Tolerance±20%
Voltage Rating250V
Lifetime5000hrs@105℃
Capacitance330uF
Ripple Current1.21A@120Hz
Pin Spacing10mm
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)720mΩ@100Hz
Height - Seated (Max)32mm
Diameter25mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAL215753331E3VISHAYThrough Hole,D25xL32mm0$ 5.9239
337LBA250M2CDCornell Dubilier ElectronicsThrough Hole,D25xL32mm0$ 5.2999
SLP331M250C3P3Cornell Dubilier ElectronicsThrough Hole,D25xL30mm0$ 1.7158
B43505A2337M000TDKThrough Hole,D25xL40mm0$ 1.8011
ALC80D331BD250KEMETThrough Hole,D25xL40mm0$ 3.6782
ALC80A331BD250KEMETThrough Hole,D25xL40mm0$ 4.4774
MAL205943331E3VISHAYThrough Hole,D25xL52mm0$ 8.1248
B43504C2337M000TDKThrough Hole,D25xL30mm0$ 1.7858
381LX331M250J032Cornell Dubilier ElectronicsThrough Hole,D25xL35mm0$ 8.6571
LPX331M250C3P3Cornell Dubilier ElectronicsThrough Hole,D25xL30mm0$ 2.9116