LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET ALC70E112EB200 product image
Images for reference only

KEMET ALC70E112EB200RoHS

Manufacturer
MPN
ALC70E112EB200
LCSC Part #
C1609162
Packaging
Through Hole,D40xL30mm
Customer #
Key Attributes
±20% 200V 1100uF 216mΩ@100Hz Through Hole,D40xL30mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconKEMET ALC70E112EB200
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0598$ 5.06
200+$ 1.959$ 391.80
500+$ 1.8898$ 944.90
1,000+$ 1.8559$ 1855.90
Standard Packaging72/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D40xL30mm
Tolerance±20%
Voltage Rating200V
Capacitance1100uF
Lifetime18000hrs@85℃
Ripple Current2.96A@100Hz
Pin Spacing22.5mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)216mΩ@100Hz
Height - Seated (Max)30mm
Diameter40mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ALC70C112EB200KEMETThrough Hole,D40xL30mm0$ 5.0598
ALC70D112EB200KEMETThrough Hole,D40xL30mm0$ 5.0598
ALC70A112EB200KEMETThrough Hole,D40xL30mm0$ 5.0598
ALC70F112EB200KEMETThrough Hole,D40xL30mm0$ 5.0598
ALC70C112DC200KEMETThrough Hole,D35xL35mm0$ 4.6166
ALC70E112DC200KEMETThrough Hole,D35xL35mm0$ 4.5534
ALC70D112DC200KEMETThrough Hole,D35xL35mm0$ 4.6166
ALC70A112DC200KEMETThrough Hole,D35xL35mm0$ 4.6166
ALC80A112CF200KEMETThrough Hole,D30xL50mm0$ 5.4907
ALC80D112CF200KEMETThrough Hole,D30xL50mm0$ 5.4907