TDK B43504B2827M82
| Manufacturer | |
| MPN | B43504B2827M82 |
| LCSC Part # | C1609097 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 250V 820uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 820uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 820uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5737 | $ 6.57 |
| 320+ | $ 2.5437 | $ 813.98 |
| 640+ | $ 2.4557 | $ 1571.65 |
| 960+ | $ 2.411 | $ 2314.56 |
Standard Packaging320/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 820uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 820uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43305E2827M67 | TDK | Through Hole | 0 | $ 7.4041 | ||
| B43305E2827M60 | TDK | Through Hole | 0 | $ 7.4041 | ||
| B43305E2827M62 | TDK | Through Hole | 0 | $ 7.4041 | ||
| B43541F2827M000 | TDK | Through Hole | 0 | $ 2.105 | ||
| B43540E2827M62 | TDK | Through Hole | 0 | $ 5.2 | ||
| B43540E2827M67 | TDK | Through Hole | 0 | $ 5.2 | ||
| B43540E2827M60 | TDK | Through Hole | 0 | $ 5.2 | ||
| B43540E2827M7 | TDK | Through Hole | 0 | $ 4.9808 | ||
| B43540E2827M2 | TDK | Through Hole | 0 | $ 4.9808 | ||
| B43540E2827M | TDK | Through Hole | 0 | $ 4.9808 |

