NCC ESMH800VRD123MA63S
| Manufacturer | |
| MPN | ESMH800VRD123MA63S |
| LCSC Part # | C1608907 |
| Packaging | Through Hole,D35xL63mm |
| Customer # | |
| Key Attributes | ±20% 80V 12000uF 21mΩ@120Hz Through Hole,D35xL63mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL63mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 12000uF | |
| Ripple Current | 8.28A@100kHz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 21mΩ@120Hz | |
| Height - Seated (Max) | 63mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL63mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 12000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 8.28A@100kHz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 21mΩ@120Hz | |
| Height - Seated (Max) | 63mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0707 | $ 7.07 |
| 200+ | $ 2.7366 | $ 547.32 |
| 500+ | $ 2.6409 | $ 1320.45 |
| 1,000+ | $ 2.5931 | $ 2593.10 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL63mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 12000uF | |
| Ripple Current | 8.28A@100kHz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 21mΩ@120Hz | |
| Height - Seated (Max) | 63mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL63mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 12000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 8.28A@100kHz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 21mΩ@120Hz | |
| Height - Seated (Max) | 63mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
C1608907 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DL80V12000M35*60 V | SAMYOUNG | Through Hole,D35xL60mm | 41 | $ 5.7751 | ||
| ESMH800VNN123MA63S | NCC | Through Hole,D35xL63mm | 0 | $ 3.9131 | ||
| ESMH800VNN123MA63U | NCC | Through Hole,D35xL65mm | 0 | $ 4.7627 | ||
| ESMH800VSN123MA63U | NCC | Through Hole,D35xL65mm | 0 | $ 6.2688 | ||
| ECE-T1KP123FA | PANASONIC | - | 0 | $ 20.7808 | ||
| 382LX123M080A082 | Cornell Dubilier Electronics | Through Hole,D35xL80mm | 0 | $ 21.9976 | ||
| ESMH800VQT123MB50U | NCC | Through Hole,D40xL52mm | 0 | $ 9.5711 | ||
| EKMH800VRT123MB63U | NCC | Through Hole,D40xL65mm | 0 | $ 11.7263 | ||
| 382LX123M080N062 | Cornell Dubilier Electronics | Through Hole,D40xL63mm | 0 | $ 12.1042 | ||
| EKMH800VQT123MB63U | NCC | Through Hole,D40xL65mm | 0 | $ 10.3596 |

