ALPSALPINE SSSS923200
| Manufacturer | |
| MPN | SSSS923200 |
| LCSC Part # | C160884 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole 100mA Double pole triple throw 12V Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 100mA | |
| Circuit | Double pole triple throw | |
| Switch Height | 9.5mm | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | Double pole triple throw | |
| Switch Height | 9.5mm | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7724 | $ 0.77 |
| 10+ | $ 0.6337 | $ 6.34 |
| 30+ | $ 0.5643 | $ 16.93 |
Standard Packaging4000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 100mA | |
| Circuit | Double pole triple throw | |
| Switch Height | 9.5mm | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | Double pole triple throw | |
| Switch Height | 9.5mm | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C160884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



